Pulse Electronics Networking BU released their full line of 2.5GBASE-T Ethernet Connector Modules that support 4P PoE connections for various Ethernet applications.

"Pulse worked closely with the IEEE802.3bz committee and leading PHY suppliers to develop the standard for 2.5GBASE-T Ethernet. Pulse offers a broad portfolio of 2.5GBASE-T components and continues to expand the product offering." Jonas Miller | WW Marketing Manager

The 2.5GBASE-T Ethernet Connector Modules are produced to meet IEEE802.3bz standards for 2.5GBase-T to increase speeds and reliability. These components are compatible with major PHY suppliers.

Pulse Electronics Networking BU offers multiple packaging options and extended temperatures are available.

These parts are suited for applications that require higher bandwidth and PoE functionality such as base stations, 802.11ac access points, routers, switches, and video displays.

2.5GBASE-T Ethernet Connector Modules Key Features

Pulse Electronics Networking BU's 2.5GBASE-T Ethernet Connector Modules were designed to meet a range of needs.

Some of the features of the 2.5GBASE-T Ethernet connector modules include:

  • Designed to meet IEEE802.3bz for 2.5GBASE-T
  • Compatible with all Major PHYs
  • 4P PoE up to 100W
  • Available in -40C to +85C operating temperature
  • Multiple package options available
  • Industry Standard Footprints

2.5GBASE-T Ethernet Connector Modules Applications

The 2.5GBASE-T Ethernet Connector Modules are ideally suited for the following applications:

  • Access Points
  • Switches
  • Base Stations
  • Gateways
  • Video Displays

More Info on Our 2.5GBASE-T Ethernet Connector Modules

To view, compare and download datasheets for all Ethernet transformers and connector module series components, utilize our Product Finder and enter the prefix of the part number. You can also head over to the product pages JK0-2500NL, JK0-2501NL, JXK0-2500NL, J0B-2005NL, J0B-2014NL, J0B-2015NL. To inquire about lead times, competitive pricing, samples and more, just contact us or use our quote form accessed using the button below.

Click here to see the original source.