Amphenol RF expands its coaxial cable assembly offering with a new line of SMPM cable assemblies, ideal for small, high frequency applications.

Danbury, CT - Amphenol RF introduces fixed length SMPM cable assemblies as the ideal pre-configured solution for high frequency applications with 50 Ohm impedance requirements. The cable assemblies offer excellent performance up to 20 GHz and are designed for high reliability requirements including military and aerospace applications.

Amphenol RF’s SMPM pre-configured cable assemblies feature high performance SMPM plug connectors, which are designed to accommodate both radial and axial misalignment in a small package size. The SMPM connectors are terminated to industry standard 0.085 and 0.047 inch hand formable cables. They are available in standard lengths ranging from 3 to 48 inches and metric lengths from 100 to 2000 millimeters to compliment any RF design.

Due to their high frequency range and compact size, SMPM cable assemblies are ideal for high data rate applications such as broadband communications, instrumentation, and 5G wireless solutions. Their reliability under conditions of radial and axial misalignment also makes them ideal for applications exposed to shock and vibration such as instrumentation equipment, aerospace, and military applications.

About Amphenol RF

Amphenol RF is a leading manufacturer of coaxial connectors for use in radio frequency, microwave, and data transmission system applications. Headquartered in Danbury, Connecticut, USA, Amphenol RF has global sales, marketing and manufacturing locations in North America, Asia and Europe. Standard products include RF connectors, coaxial adapters and RF cable assemblies. Custom engineered products include multi-port ganged interconnect, blindmate and hybrid mixed-signal solutions.

Amphenol RF Contacts:

Press: Lindsay Sperling

Marketing Communications Coordinator

Tel: 203-796-2034

Email: lsperling@amphenolrf.com

Product: Grant Ojeda

Senior Product Specialist

Tel: 203-796-2095

Email: gojeda@amphenolrf.com