Great CPU Performance and High Bandwidth Interfaces Allowing Fast Data Transmission for Complexity Embedded Application

The top trends for 2017 in embedded computing cover three themes: the merging of the richer interactive content, the advent of cloud computing everywhere, and the technology impact of ultra-high definition video shift.” DFI’s new series motherboards come with increased performance, Optane memory, power efficiency, and compelling graphics features that are provided by 7th Gen Intel® Core™ processors. To meet the rapidly changing demands of markets, motherboards powered by 7th Gen Intel® Core™ processors were developed as a direct answer to this trend.

By understanding the context of partner request, DFI shows off latest industrial motherboards with a robust design and advanced features including 7th Gen Intel® Core™ processors, multiple memory-on-board choices, high bandwidth interfaces, and up-to-date M.2 interfaces. This enable the board to deliver increased CPU performance, visual enhancement with lower power consumption, high speed transmission, and large storage capacity to make harsh environment conditions work efficiently and successfully.

5% - Increased CPU performance by 5% compared to 6th Gen Core™

12+ I/O - Up to 4 DDR4, 5 SATA3.0, 1 PCIe x16, and 2 PCIe x4 support on board

14 USB - Maximize your connectivity with 14 USB

M.2 - Advanced M.2 interface including Wi-Fi/LTE perfect meet IoT appliances

M.2 with Intel® Optane™ Memory Easily Boost Your Devices

Breakthrough technology delivers an ordinary experience such as unprecedented responsiveness and high speed performance without sacrificing the capacity of a hard disk drive.

Running a Device on a Wide Voltage Range

The supply of voltage in different environments varies and can become unstable during operation as a result of requiring wide range power to fit the appliances. To meet diversity need, new industrial motherboard are compatible with 9~36V wide range power adapters.

Experience Spectacular Views : 4K UHD Technology

As graphics resolution continue to have more stunning clarity, DFI’s new products combined with 7th Generation Intel® Core™ processors allow sharper and more vivid images and video with 4K UHD technology. Simultaneously, covering from small form factor SBC to ATX allows up to 3 independent displays that increases partner possibility and flexibility of creating expansion designs on their customized build.

Empowering Partners as DFI Quality Promise

Strict testing from thermal solution to basic component is essential to enable that DFI deliver high-quality products. Undergoing stricter test such as ESD, FloTHERMAL, and HALT maintain stability of operation in the harshest environment.

Complete Industrial Motherboard Product Line

New wide array of rugged and reliable industrial motherboards and modules, including ATX, microATX, Mini-ITX, Embedded SBC, and COM Express, will be continuously created by DFI to meet the diversity of applications.

ATX

KD631 – C236/Q170

  • 4 DDR4 ECC DIMM up to 64GB
  • 1 VGA, 1 DVI-D, 1 HDMI
  • 2 PCIe x16, 2 PCIe x4, 3 PCI, 1 M.2
  • 2 Intel GbE, 6 COM, 6 USB 3.0, 8 USB 2.0

microATX

KD331-C236/Q170

  • 4 DDR4 ECC DIMM up to 64GB
  • 1 VGA, 1 DVI-D, 1 DP++
  • 1 PCIe x16, 2 PCIe x4, 1 M.2, 1 LPC
  • 4 Intel GbE, 6 COM, 5 USB 3.0, 5 USB 2.0 Specifications

KD330-Q170/H110

  • 4 DDR4 DIMM up to 64GB
  • 1 VGA, 1 DVI-D, 1 DP++
  • 1 PCIe x16, 1 PCIe x4, 1 PCI, 1 Mini PCIe
  • 2 Intel GbE, 6 COM(default), 4 COM(opt.), 6 USB 3.0, 6 USB 2.0 Specifications

Mini-ITX

KD100-Q170/H110

  • 2 DDR4 SODIMM up to 32GB
  • 1 VGA, 1 LVDS, 1 DVI-I, 1 DP++
  • 1 PCIe x16, 1 Mini PCIe
  • 2 Intel GbE, 4 COM, 4 USB 3.0, 6 USB 2.0

KU171/173

  • 2 DDR4 1866/2133MHz SODIMM up to 32GB
  • 1 LVDS*/eDP, 2 DP++
  • 1 PCIe x4, 1 M.2 (SATA/PCIe), 1 Mini PCIe
  • 2 Intel GbE, 2 COM, 4 USB 3.0, 4 USB 2.0 Specifications

Embedded SBC

KU551

  • 1 DDR4 SODIMM up to 16GB
  • 1 VGA, 1 LVDS, 1 DP++
  • 1 Mini PCIe, 1 M.2
  • 2 Intel GbE, 4 USB 3.0, 2 USB 2.0, 1 M.2 Specification

SOM

KH960-CM238/QM175/HM175

  • Dual channel DDR4 SODIMM up to 32GB
  • 1 VGA/DDI, 1 LVDS/eDP, 2 DDI
  • 1 PCIe x16, 8 PCIe x1
  • 1 Intel GbE, 4 USB 3.0, 8 USB 2.0 Specifications

KU968

  • Dual channel DDR4 memory down up to 8GB
  • 1 VGA/DDI, 1 LVDS/eDP, 1 DDI
  • 8 PCIe x1, 1 LPC, 1 I2C, 1 SMBus
  • 1 Intel GbE, 4 USB 3.0, 8 USB 2.0 Specifications

Click here to see the original source.