Bourns continues history of innovation with new precision design Trimpot® products allowing customers to select the exact features required for their applications

RIVERSIDE, Calif., November 14, 2017 - Bourns, Inc., a leading manufacturer and supplier of electronic components, today announced high reliability precision Trimpot® trimming potentiometers that provide more accurate linearity, lower Contact Resistance Variation (CRV) and can be customized to a customer's exact requirements. Based on the company's continued innovation and 70-year history of engineering, Bourns designed its new precision Trimpot® products for use with microprocessors or in applications where precise adjustment is needed.

Newer circuit designs that incorporate microcontrollers are more sensitive to noise. In order to read all output correctly, tighter linearity and less noise have become critical requirements when precise, accurate design adjustment settings are needed. Bourns new generation of precision Trimpot® products offer a more consistent ratio of output (electrical reading) to input (mechanical rotation) to meet strict linearity requirements. Their lower CRV means less noise that results in fewer output errors. Designers also gain the ability to offer faster operator and machine adjustments to the target resistance while providing a more consistent output curve.

Customers can place orders immediately for Bourns' sealed, multiturn precision Trimpot® products in 6 mm through-hole or 4 mm surface mount (SMT) packages. The new products are RoHS compliant and can be ordered halogen free. For more detailed customization and ordering information, please contact:*

About Bourns

Bourns, Inc. is a leading manufacturer and supplier of position and speed sensors, circuit protection solutions, magnetic components, microelectronic modules, panel controls and resistive products. Headquartered in Riverside, California, USA, Bourns serves a broad range of markets, including automotive, industrial, consumer, communications, non-critical life support medical, audio and various other market segments. Additional company and product information is available at