TE Connectivity’s Rugged Penetrator Replaces Multiple Penetrators in Marine Systems

HARRISBURG, Pa. – March 30, 2017 – TE Connectivity (TE), a world leader in connectivity and sensors, has recently developed a glass-sealed hybrid penetrator with one optical and two electrical contacts in a single body. The compact device replaces multiple penetrators for space and weight savings in many oil and gas, submarine and naval applications.

TE’s hermetically-sealed rugged penetrator can sustain rough handling conditions and operates in most harsh environments, including extreme temperatures and pressures. The glass-seal technology provides reliable performance for a lifetime typically lasting 30 years or more. Capable of withstanding high operating pressures of 10,000+ psi, this penetrator is ideal for most applications in the harsh environments of submarine networks, naval systems, and oil and gas processes.

“Built to withstand high pressures in extreme marine environments, TE’s glass-sealed hybrid penetrator helps prevent seawater from leaking into subsea modules by balancing the fluid pressures within the system,” said Igor Stouklov, business development senior manager of global Aerospace, Defense & Marine at TE Connectivity.

TE’s hybrid penetrators are customizable to fit the needs of an individual system, with adaptability to environmental conditions, electrical and optical performance targets and form factors. The versatile design allows for a changeable fiber and pin count or fiber type.

For more information on TE’s glass-sealed hybrid penetrator, contact the Product Information Center at 1-800-522-6752 or visit the hybrid penetrator product page. Learn more about TE’s advanced connectivity solutions for the aerospace, defense and marine industries.

TE, TE Connectivity and the TE connectivity logo are trademarks of the TE Connectivity Ltd. family of companies.

ABOUT TE CONNECTIVITY

TE Connectivity (NYSE: TEL) is a $12 billion global technology leader. Our commitment to innovation enables advancements in transportation, industrial applications, medical technology, energy, data communications, and the home. TE’s unmatched breadth of connectivity and sensor solutions, proven in the harshest of environments, helps build a safer, greener, smarter and more connected world. With 75,000 people – including more than 7,000 engineers – working alongside customers in nearly 150 countries, we help ensure that EVERY CONNECTION COUNTS – www.TE.com.