New Vishay Intertechnology Conductive and Hybrid Conductive Aluminum Polymer Capacitors Save PCB Space and Lower Costs

MALVERN, Pa. — April 4, 2018 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced new conductive (184 CPNS, 185 CPNZ, and 186 CPNT series) and hybrid conductive (182 CPHZ and 183 CPHT series) aluminum polymer capacitors in a variety of case sizes ranging from 4 mm by 4 mm by 5.5 mm to 10 mm by 10 mm by 12.4 mm. The Vishay BCcomponents devices offer longer lifetimes than do standard aluminum capacitors, and they provide higher ripple current and better impedance to save PCB space and lower costs.

more ...

SANYO DENKI Develops 92 x 92 x 38 mm Splash Proof Fan Industry-leading airflow, static pressure, and service life

SANYO DENKI CO., LTD. has developed and launched the San Ace 92W 9WL type 92 × 92 × 38 mm Splash Proof Fan. This fan features the longest service life as well as the highest airflow and static pressure in the industry. This fan is suitable for cooling industrial inverters, PV inverters, rapid EV charging stations, digital signage, and the like. It also comes standardly equipped with the PWM control function to externally control the fan speed. This fan is the first in the industry to have IP68-rated water resistance and a long service life in this size.

more ...

ST NEWSBITE: Innovative Low-Dropout Voltage Regulator Packs Big Performance in Tiny Footprint

Geneva, April 4, 2018 -- STMicroelectronics’ STLQ020 low-dropout (LDO) voltage regulator relieves the familiar trade-offs between quiescent current, output power, dynamic response, and package size, to give designers extra freedom. By combining small size with high performance and energy efficiency, the STLQ020 is ideal for use in battery-powered consumer products like smartphones and tablets, smart watches, audio or media devices, and wearables. It helps extend battery life in IoT endpoints such as smart meters and wireless sensors, healthcare devices like wearable monitors, and industrial applications such as factory automation or sensor networking.

more ...

Medical-Oriented System Brings a Sense of Peace and Comfort

MD711-SU is a medical computing system designed to facilitate clinical environments, enhance high efficiency and safety during treatment, and reduce diagnostic errors in healthcare solutions. Completed with easy-to-use universal I/O interface and anti-bacterial design, clinicians are free to adapt this medical grade computer in hygienic environments. It also has the most silent fanless design built in solution among other medical computers and can be used in noise-sensitive environments. At the forefront of medical computer with user-friendly smooth surface and long-term support, it makes a dedication to various healthcare applications.

more ...

Pulse Electronics - New Components Ethernet Connector Modules

One of the biggest challenges distributors struggle with is finding quality components to meet the demands of the changing landscape of industrial communication components. As Industry 4.0 continues to transform technology and manufacturing, you need to integrate high performance networks to establish end-to-end Industrial Ethernet solutions.

more ...

Stackpole's Raised Element Current Sense Resistor Lower PCB temps

RALEIGH, NC (April 3, 2018) - Stackpole's BR series offers 1W, 3W, and 5W power ratings in a raised element thru hole current sense resistor. The raised element improves the convection cooling of the part to the ambient air and minimizes the heat conducted to the PCB. Resistance values range from 5 milliohm to 100 milliohm in tolerances as low as 1%. The all metal element offers robust pulse and surge handling making the BR an excellent choice for power supplies, small motors, industrial controls, as well as audio applications, robotics, and portable power tools.

more ...

High-performance seaworthy solutions for mission readiness

Members of the media are invited to visit TE Connectivity (TE), a world leader in connectivity and sensors, at booth #2452 at the Navy League’s Sea-Air-Space Exposition in National Harbor, MD, April 9−11. As a long-time supplier of military connector and sensor solutions, TE will showcase products that support mission readiness and perform in harsh naval environments.

more ...


STM32 Software Package from STMicroelectronics Brings Amazon Alexa Technology to Simple Connected Objects

Geneva, March 29, 2018 -- The X-CUBE-AVS software package from STMicroelectronics enables Amazon’s Alexa Voice Service (AVS) to run on STM32* microcontrollers, allowing simple connected objects such as smart appliances, home-automation devices, and office products to support advanced conversational user interfaces with Cloud-based intelligence like automatic speech recognition and natural-language understanding.

more ...

HDM Series Economical Axial Leaded Resistors Offer Anti-Moisture Performance and 1% Tolerance

RALEIGH, NC (Mar. 28, 2018) – The HDM series from Stackpole is an axial leaded carbon film technology resistor with outstanding moisture withstanding capability. Axial leaded resistors that need to withstand high humidity typically require a metal glaze technology which is considerably more expensive. The HDM series can survive 100 hours in a pressure cooker at 120ºC, over 98% relative humidity and 2 atmosphere’s pressure while standard carbon film and metal film resistors would fail.

more ...