MD711-SU is a medical computing system designed to facilitate clinical environments, enhance high efficiency and safety during treatment, and reduce diagnostic errors in healthcare solutions. Completed with easy-to-use universal I/O interface and anti-bacterial design, clinicians are free to adapt this medical grade computer in hygienic environments. It also has the most silent fanless design built in solution among other medical computers and can be used in noise-sensitive environments. At the forefront of medical computer with user-friendly smooth surface and long-term support, it makes a dedication to various healthcare applications.

MD711-SU Key Features:

  • 6th Gen Intel® Core™ Medical Computing System
  • 2 DDR4 SODIMM up to 32GB
  • Supports 1 PCIe 16, 1 Mini PCIe, 1 M.2 slot
  • 4KV Isolated I/O ports: 2 Intel GbE, 2 COM, 2 USB 2.0
  • Compact size: 182mm x 97.6mm x 200mm (W x H x D)
  • Medical certifications: CE, FCC, RoHS, IEC 60601-1-2:2014, EN 60601-2:2015, ISO 14971:2007

Brings a Sense of Peace and Comfort

MD711-SU Medical System

DFI’s MD711-SU is a high-performance fanless embedded box PC designed to work with medical equipment. This medical PC is equipped with 4kV isolated I/O ports and specialized heat dissipation technology with easy-to-clean design and silent operation. The ideal medical applications for this system covers nursing carts, operating rooms, h ealthcare information systems, and medical OEM equipment integration to ensure the best patient care.

Experiences How Small It Is

The size of MD711-SU is defying the public's cognition in medical system. It measures at only 182mm x 97.6mm x 200mm (W x H x D) with light weight and high mobility compared to other traditional medical systems.

Leads Quietness and Trust

The medical computer has the most silent fanless design with long-term support, which can be used in noise-sensitive environments and makes a dedication to various healthcare applications.

Maintains Excellent Hygiene

The Nano-silver antibacterial agent on the system surface, tested and certified by FDA, transforms Oxygen into active Oxygen, which has a very strong sterilizing power and maintains the antibacterial effect for a long time.

Uses Safely with 4kV Isolated I/O

MD711-SU features isolated I/O ports (LAN, COM, USB) with 4kV support, ensuring speedy signal transmission without noise and easy integration with medical equipment.

Satisfies the Need of Expandability

An extra expansion slot further powers up the system with high-resolution imaging capabilities to enable various medical applications including ultrasound, endoscopy and more.

Performs Effortless Cleaning

With pure white chassis to match the healthcare environment, the system features curved angles that improve patient and staff safety. Specifically designed for medical scenarios, the smooth shape enabled by a special downward fin allows easy cleaning and protects the system from being damaged by cleaning agents.

Click here to see the original source.