Pulse Electronics Networking BU today unveiled its first full product line of 5GBase-T Ethernet Transformers and Connector Modules. We are bringing more package options, extended temperature solutions, and more bandwidth to your applications with a complete range of 5GBase-T Ethernet Transformers and Connector Modules. Samples are available for engineers to now choose between single, 1x1, and 2x4 ports.

The 5GBase-T Ethernet Transformers and Connector Modules are manufactured to support 4P PoE connections for multiple Ethernet applications including base stations, access points, routers, switches and video displays. These parts can be used with the existing installed Cat5e and Cat6 UTP cabling. We developed this product line to provide designers of higher bandwidth applications with scalable solutions that can be configured and customized to their own needs.

“Pulse 5GBase-T parts are compatible with all major 5GBase-T PHY suppliers. The 5GBase-T parts are ideal for applications requiring higher bandwidth and PoE function such as base stations, 802.11ac access points, routers, switches and video displays”

Jonas Miller | WW Marketing Manager

5GBase-T Ethernet Transformers & Connector Modules Key Features The 5GBase-T Ethernet Transformers and Connector Modules are a part of our ethernet transformers and connector modules family:

  • Designed to meet IEEE802.3bz for 5GBase-T
  • Compatible with all Major PHYs
  • 4P PoE 60W, expanding to +90W
  • Available in -40C to +85C operating temperature
  • Multiple package options available
  • Industry Standard Footprints

5GBase-T Ethernet Transformers & Connector Modules Applications

5GBase-T Ethernet Transformers and Ethernet Connector Modules offer 4P PoE support and are available for multiple Ethernet applications. The parts are compatible with the primary 5GBase-T PHY suppliers to deliver higher bandwidth and PoE functionality.

The 5GBase-T Ethernet Transformers and Ethernet Connector Modules are ideally suited for the following applications:

  • Access Points
  • Switches
  • Base Stations
  • Gateways
  • Video Displays

The 5GBase-T Ethernet Transformers and Ethernet Connector Modules can be used in any application using the 5GBase-T technology, not limited to applications listed above.

More Info on Our 5GBase-T Ethernet Transformers & Connector Modules To view, compare and download datasheets for all Ethernet transformers and connector module series components, utilize our Product Finder and enter the prefix of the part number. You can also head over to the H5G1002NL, JK0-5101NL, J0B-5401NL product pages. To inquire about lead times, competitive pricing, samples and more, just contact us or use our quote form accessed using the button below.

Click here to see the original source.