The Pulse JT8 1x2 and 1x4 10GBASE-T Offset Ethernet Connector Modules has options for 4 and 5 channel magnetics and with or without LED’s. The parts are compatible with all major 10GBASE-T PHY’s. The package is ideal for applications requiring higher bandwidth such as Servers, Routers, Base stations, Access points, Gateways and Video Displays.

Features and Benefits:

  • 1x2 and 1x4 10GBASE-T
  • Meets IEEE802.3an specification
  • 4 & 5 Channel available
  • Offset for lower overall height
  • RoHS 6/6 capable
  • Halogen Free
  • Compatible with all major PHY’s
  • In Volume Production

Applications:

  • Servers
  • Base Stations
  • Access Points
  • Routers
  • Video Displays
  • Gateways
    Part Number         Part Description    # Channels      PHY Compability
    JT8-2000HL          1x2, RJ45, 10G          5           Intel/Aquantia
    JT8-4000HL          1x4, RJ45, 10G          5           Intel/Aquantia
    

DATASHEETS

ORDER SAMPLES

BUY NOW