1x2 10GBASE-T Offset Ethernet Connector Module

The Pulse JTL product is a 1x2 10GBASE-T Offset Ethernet Connector Module that has options for 4 and 5 channel magnetics and with or without LED’s. The parts are compatible with all major 10GBASE-T PHY’s. The package is ideal for applications requiring higher bandwidth and lower height such as Blade servers, Media servers, Base stations, Access points.

Features and Benefits

  • 1x2 Offset 10GBASE-T
  • Meets IEEE802.3an specification
  • Offset for lower overall height
  • 4 & 5 Channel available
  • RoHS 6/6 capable
  • Compatible with all major PHY’s
  • In Volume Production
  • Industry Standard Footprint

Applications

  • Servers
  • Base Stations
  • Access Points
  • Routers
  • Switches
  • Gateways
    Part Number     Part Description        # Channel       PHY Compatibility
    JTL-U1001NL     RJ45, 1x2, 10G, OFFSET      4           Intel/Aquantia
    JTL-U1002NL     RJ45, 1x2, 10G, OFFSET      4           Broadcom
    JTL-U1003NL     RJ45, 1x2, 10G, OFFSET      4           Marvell
    

Datasheets

Order Samples

Buy Now

Click here to see the original source.