Pulse electronics offers full line of 2.5GBase-T Ethernet magnetics supporting 4P PoE connections for multiple Ethernet applications. The parts are compatible with all major 2.5GBase-T PHY suppliers. Multiple package options and extended temp. solutions are available. The parts are ideal for applications requiring higher bandwidth and PoE function such as base stations, 802.11ac access points, routers, switches and video displays.

Features and Benefits:

  • Designed to meet IEEE802.3bz for 2.5GBase-T
  • Compatible with all Major PHYs
  • 4P PoE 60W, expanding to +90W
  • Available in -40°C to +85°C operating temperature
  • Multiple package options available
  • Industry Standard Footprints


  • Access Points
  • Switches
  • Base Stations
  • Gateways

Cat 5e/6/6A up to 100M

New installs using Cat 6A for 10+yr life

2.5G Base-T Power over Ethernet

Part Number         Ports       PoE             PHY Compatibility
HU4006NL            Single      60W             Aquantia-Broadcom-Marvell
HU4009NL            Single      60W             Aquantia-Broadcom-Marvell
HU4102NL            Dual        No              Aquantia-Broadcom-Marvell
HU4103NL            Dual        60W             Aquantia-Broadcom-Marvell
HU4108NL            Single      60W             Aquantia-Broadcom-Marvell