Pulse has designed our 1000Base-T 4 pair PoE parts to allow for maximum power of 140W. Pulse has both Ethernet magnetics and Ethernet connector modules that accommodate the higher power. The parts are compatible with all major PHY’s 1000BASE-T PHY’s. The parts are ideal for applications requiring higher bandwidth and higher power like Notebooks, Base stations, Access points, Video Displays, and Gateways.

Features and Benefits

  • 140W max. power
  • Multiple package options
  • Compatible with all major PHY’s
  • In Volume Production
  • Industry Standard Footprint

Applications

  • Base Stations
  • Access Points
  • Notebooks
  • Video Displays
  • Gateways

Part Number Number of Ports Max. Power Speed

HX6098NL Single 140W 1000BASE-T

JK0-0229NL 1x1 140W 1000BASE-T

J0B-3563NL 2x6 140W 1000BASE-T

DATASHEETS

ORDER SAMPLES

BUY NOW