Pulse’s latest range of 1x1 Fast Ethernet SMT ICM’s are designed to provide isolation and noise reduction in a single solution, operating with a wide range of industrial protocols. The SMT allows for processing these components using a standard IR Reflow profile which can save on overall cost for manufacturing.

Features and Benefits:

  • Designed to meet IEEE802.3u (100BASE-TX)
  • -40C to +85C operating temperature
  • Suitable for CAT 3, CAT 5 UTP
  • UL File Listing E216177
  • SMT pins allow for Reflow Soldering
  • Compact form factor optimizing board space
  • Supports all major PHY manufactures

Applications:

Industrial Automation, Process or Remote Control and Monitoring, Campus, Factory or Rugged Communication Networks, Power over Ethernet, Touch Screen Display & Panels, Security & Image processing, Access Control.

PART No.

JXD6-0001NL

JXD6-0002NL

JXD6-1100NL

Datasheets