TE Connectivity launches new CII relay for military, aerospace and defense applications that outperforms most other relays for resistive loads

HARRISBURG, Pa. – May 1, 2018 – TE Connectivity (TE), a world leader in connectivity and sensors, is pleased to announce the release of its new CII FC-335 series relay. Designed to manage harsh inductive, motor and lamp loads, this high-performance relay offers a rugged means of power switching in a range of aerospace, defense and marine applications. TE’s new relays are built to handle higher capacity loads than most comparable mid-range relays on the market, offering a 35 Amps/28Vdc resistive load rating.

“What sets this relay apart from other similar devices on the market is its 35 Amp resistive rating for both 28 VDC and 115 VAC loads. Until TE released this product, the highest current rating available in this configuration was 25 Amps,” said Randy Biddix, product manager for CII relays at TE Connectivity. “This gives customers additional current switching headroom in their applications.”

TE’s CII FC-335 series relays are built in accordance with MIL-PRF-6106 to ensure they meet rigorous military standards for use in power distribution, fuel pumps, guidance and navigation systems, weapons systems, and ground support equipment. The relays are designed with double make contacts that share the load across two contact sets, which helps minimize wear and tear, prolong relay life and provide more stable performance. The all-welded construction also offers a more reliable alternative to similar solder-sealed relays.

These versatile relays are available in solder hook or terminal block configurations as well as 28 VDC and 115 VAC coils configurations. The main contacts are also suitable for use in 360-800 Hz variable frequency applications required by newer commercial and military aircraft.

For more information on TE’s CII FC-335 relays, visit the product landing page at te.com/fc-335 or contact the Product Information Center at 1-800-522-6752.

Learn more about TE’s advanced connectivity solutions for the aerospace, defense and marine industries.

CII, TE, TE Connectivity and the TE connectivity logo are trademarks of the TE Connectivity Ltd. family of companies.

ABOUT TE CONNECTIVITY

TE Connectivity Ltd. is a $13 billion global technology and manufacturing leader creating a safer, sustainable, productive, and connected future. For more than 75 years, our connectivity and sensor solutions, proven in the harshest environments, have enabled advancements in transportation, industrial applications, medical technology, energy, data communications, and the home. With 78,000 employees, including more than 7,000 engineers, working alongside customers in nearly 150 countries, TE ensures that EVERY CONNECTION COUNTS. Learn more at www.te.com and on LinkedIn, Facebook, WeChat and Twitter.