SANYO DENKI has developed and launched the G Proof Fan series designed to withstand high levels of g-force. These G Proof Fans are the first in the industry* to be available in these sizes as the San Ace 120GP 9GP type and San Ace 172GP 9GP type.

These fans are suitable for cooling CT scanners and other devices subject to high g-force or vibration.

These fans also come standardly equipped with the PWM control function to externally control the rotational speed of the fan.

Features

1. Highly Resistant to G-Forces

These fans can withstand g-forces of 75 G for 1000 hours.**

2. Low Noise and High Energy Efficiency

The PWM control function enables the external control of fan speed, contributing to lower noise and higher energy efficiency of devices.

  • Based on our own research as of August 25, 2017, among equally sized axial DC cooling fans in the market.

** Measured with our g-force testing machine. G = Acceleration of gravity = 9.8 m/s2

Specifications

Size: 120 × 120 × 38 mm Mass: Approx. 440 g

G-force tolerance: 75 G for 1000 hours (Measured with our G-force testing machine) Expected life: 40000 hours (L10: Survival rate: 90% at 60ºC, rated voltage, and continuously run in a free air state)

Size: Ø172 × 150 × 51 mm Mass: Approx. 880 g

G-force tolerance: 75 G for 1000 hours (Measured with our G-force testing machine) Expected life: 40000 hours (L10: Survival rate: 90% at 60ºC, rated voltage, and continuously run in a free air state)

Applications:

CT scanners and other devices that are required to operate in environments with high g-force or vibration

Click here to see the original source.