KAL Series - Aluminum-Housed Chassis Mount Resistor

RALEIGH, NC (August 7, 2017) -- The KAL Series from Stackpole is a wirewound resistor technology utilizing a large ceramic core molded into an aluminum housing to facilitate heat transfer. The relatively small size to power ratio allows the KAL Series to be used in conjunction with an external heat sink or other metal structure to aid in heat removal.

The KAL Series can be tailored to many different types of requirements such as low inductance, non-inductively wound, high surge, high voltage, and fusibility in addition to different types of terminations such as tabs, flying leads, and crimped connectors. This performance and versatility makes the KAL Series a popular choice for welding equipment, industrial controls, motor controls and drives, power supplies and power inverters, medical equipment, load dump resistors, laser controls, power line filters, and audio applications.

The KAL Series is available in 10W to 250W sizes, with tolerances as low as 0.1% and resistances from 0.05 ohms to 150 Kohms. Pricing depends on size, tolerance, resistance and order volume, but typically ranges from $0.91 each for the KAL 10 5% to $16.25 each for the KAL 250 5%.

For more information about Stackpole products, contact Stackpole Electronics, Inc. at 2700 Wycliff Road Suite 410, Raleigh NC 27607; phone 919-850-9500; email marketing@seielect.com; or visit the website at www.seielect.com.

Stackpole Electronics Inc. is a leading global manufacturer of resistors. Headquartered in Raleigh, N.C., the privately held company began manufacturing in 1928 as part of Stackpole Carbon Company in St. Mary's, Pennsylvania. Now part of the Akahane Stackpole Manufacturing Group, Stackpole has facilities in Japan, Taiwan, China, the US and Mexico.

Check out our Current Sense Resistors