RV Series - Standard Metal Oxide Varistor

RALEIGH, NC (June 1, 2017) – The RV Series from Stackpole is a radial leaded metal oxide varistors available in a wide range of disk sizes and working voltages designed for general purpose overvoltage protection. The RV Series is UL1449 certified and offers disk sizes from 5mm up to 20mm with peak current ratings up to 18,000 amps and energy handling up to 792J. The RV Series offers protection for electronics with operating voltages ranging from 14VDC to 1465VDC.

Applications include:

  • Low voltage board level circuitry
  • Data and voice communications
  • Network equipment
  • Distribution panels
  • AC line protection
  • white goods
  • entertainment electronics
  • lighting ballasts
  • power supplies
  • electric motors and motor controls
  • surge protection devices

Pricing depends on size and working voltage and ranges from $0.06 each to $0.465 each in full package quantities. Contact Stackpole or one of our franchised distributor partners for volume pricing. Many popular sizes and voltages are in stock.

For more information about Stackpole products, contact Stackpole Electronics, Inc. at 2700 Wycliff Road Suite 410, Raleigh NC 27607; phone 919-850-9500; email marketing@seielect.com; or visit the website at www.seielect.com.

Stackpole Electronics Inc. is a leading global manufacturer of resistors. Headquartered in Raleigh, N.C., the privately held company began manufacturing in 1928 as part of Stackpole Carbon Company in St. Mary's, Pennsylvania. Now part of the Akahane Stackpole Manufacturing Group, Stackpole has facilities in Japan, Taiwan, China, the US and Mexico.