Stackpole Releases High Voltage Axial Leaded Resistors

RALEIGH, NC (December 7, 2017) -- Stackpole Electronics, Inc. announces the release of the HVAM series of high voltage axial leaded resistors. The HVAM deposition technology produces a non-inductive resistive element with high stability, low noise and high voltage ratings. Precision tolerances are available down to 0.1% with TCR as low as 50 ppm. Resistance values range from 500 Kohm to 10 Gohm, depending on resistor size and tolerance. Sizes and maximum working voltage ratings are as follows:

more ...

Stackpole's UHV Series Ultra High Voltage Chip Resistors

RALEIGH, NC (November 27, 2017) -- The UHV Series of ultra-high voltage chip resistors from Stackpole are now in stock in the most popular sizes and resistance values. Values of 500M, 1G, and 2G are in stock in sizes from 2010 to 5020. This enables designing and prototyping high voltage designs in far less time than usual

more ...