Stackpole's AEC-Q200 Qualified Resistors Deliver Tighter TCR

The AEC-Q200 qualified CSS and CSSH series from Stackpole offer +/- 15 ppm/ºC TCR for chip sizes 1206, 2010, 2512, and 2728. This tight TCR is available in resistance values ranging from 7 milliohm up to 100 milliohm depending on size. The combination of tight TCR and precision tolerances down to +/- 0.5% means the CSS and CSSH are ideal for all types of current sense and control applications.

more ...