AMPHENOL RF RELEASES FIXED LENGTH FAKRA TO AMC CABLE ASSEMBLIES

Danbury, CT – Amphenol RF is proud to introduce a line of fixed length FAKRA to AMC cable assemblies. These assemblies feature two of our popular connector series on the ultra-flexible 1.37 mm coax cable and are ideal for automotive and IoT applications that require compact infrastructure.

more ...

AMPHENOL RF ADDS HIGH-FREQUENCY END LAUNCH PLUG TO SMA SERIES

Danbury, CT – Amphenol RF is pleased to introduce the addition of an end launch plug into its high-frequency SMA product line. Like the popular High-Frequency SMA End Launch Jacks, this Plug offers exceptional VSWR performance up to 26.5 GHz and features an optimized end launch design with traditional slide-on mounting legs. This 50 ohm connector makes an ideal PCB connector solution for high-frequency applications.

more ...


NEW FIELD INSTALLABLE TYPE-N CONNECTOR SAVES TIME AND MONEY

Danbury, CT – Amphenol RF is proud to introduce a field installable version of the popular Type-N connector optimized for LMR® 400 cable. This new connector provides the same high performance results as the rest of the product series, however, does not have the same costly installation requirements. The field installable Type-N connector can be terminated tool-free with no advanced skill set, saving both time and expense. This connector is ideal for a wide variety of applications including antennas, base stations, instrumentation and broadcast solutions.

more ...

AMPHENOL RF ENABLES THE INTERNET OF THINGS

The Internet of Things (IoT) is delivering the promises of greater efficiency, improved production, enhanced and new services, and deeper levels of control and data acquisition for city planners, city managers, agriculture, manufacturing, and individuals. The widespread availability of wireless, radio frequency (RF) based connectivity is fueling the growth and success of IoT solutions. Because IoT solutions typically rely on resources distributed over wide geographical areas for system operation, an RF-based infrastructure is ideal.

more ...

SMA CABLE ASSEMBLIES ON LMR CABLE DELIVER HIGH PERFORMANCE RESULTS

Danbury, CT – Amphenol RF is pleased to introduce a line of SMA fixed length cable assemblies on LMR-195 and LMR-240 cables. This full Amphenol solution combines precision machined Amphenol RF SMA connectors with high performing LMR cables developed by Times Microwave, an Amphenol company. These pre-configured cable assemblies are designed to offer a lower loss option with superior electrical performance to standard cables.

more ...

AMPHENOL RF ADDS NEW CONNECTOR OPTIONS TO SMPM PRODUCT LINE

Danbury, CT – Amphenol RF is pleased to announce the expansion of our popular SMPM product line to include several new connector configurations. These connectors utilize the micro-miniature interface and perform at a frequency range of DC to 65 GHz. They are most commonly used in high-frequency coaxial applications with small package design requirements.

more ...

ATC-PS TEST CABLES DELIVER HIGH PERFORMANCE, PHASE STABLE RESULTS

Danbury, CT – Amphenol RF is pleased to introduce the ATC-PS series of amplitude and phase stable test cables. These pre-configured SMA assemblies are designed for high performance applications which require minimal insertion and return loss. They are ideal for test and measurement applications up to 20 GHz and each assembly is tested to ensure electrical and mechanical performance. This new series of cable assemblies is available in standard lengths of 24, 36, 48, and 72 inches, as well as 1 meter. Custom lengths are available upon request.

more ...

GENERATION 4.0 FAKRA PROVIDE COST-EFFECTIVE SOLUTIONS FOR HIGH VOLUME APPLICATIONS

Danbury, CT - Amphenol RF introduces a new generation of the popular FAKRA connector series. The upgraded SMB connector design includes stamped and formed construction for fully automated cable termination. They also feature removable connector housings, for field replacement if necessary, and are mechanically keyed and color coded to prevent mismating on the production line. The latest FAKRA product offerings are compatible with all previous FAKRA products.

more ...

NEW LOW LOSS N-TYPE CONNECTORS IMPROVE PERFORMANCE

Danbury, CT – Amphenol RF is pleased to introduce a range of redesigned N-Type connectors optimized for use with Low Loss 400 cables. Low Loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. The connectors feature a nominal impedance of 50 ohms and offer low return loss from DC to 6 GHz.

more ...