Wide-Temp Embedded Boards (Apollo Lake) Perform 24/7 in Extreme Environments (-40~85℃)

DFI has launched new industrial motherboards powered by the latest Intel® Atom™ processor E3900 family (code name Apollo Lake). For the new series boards, DFI has created a wide array of rugged and reliable products including Mini-ITX, SBC, Pico-ITX, COM Express, Qseven R2.1, and SMARC R2.0. These boards deliver higher computing capabilities and stunning graphics performance at economically low-power consumption that average at only 9 watts TDP. Moreover, they support the extended temperature range from -40°C up to +85°C, which provide appropriate industrial hardware in embedded applications such as transportation, automation, energy, military or aerospace.

more ...