ATC-PS TEST CABLES DELIVER HIGH PERFORMANCE, PHASE STABLE RESULTS

Danbury, CT – Amphenol RF is pleased to introduce the ATC-PS series of amplitude and phase stable test cables. These pre-configured SMA assemblies are designed for high performance applications which require minimal insertion and return loss. They are ideal for test and measurement applications up to 20 GHz and each assembly is tested to ensure electrical and mechanical performance. This new series of cable assemblies is available in standard lengths of 24, 36, 48, and 72 inches, as well as 1 meter. Custom lengths are available upon request.

more ...

NEW LOW LOSS N-TYPE CONNECTORS IMPROVE PERFORMANCE

Danbury, CT – Amphenol RF is pleased to introduce a range of redesigned N-Type connectors optimized for use with Low Loss 400 cables. Low Loss cables provide enhanced shielding with a bonded foil construction ensuring 100% coverage. The connectors feature a nominal impedance of 50 ohms and offer low return loss from DC to 6 GHz.

more ...

AMPHENOL RF APPOINTS ENGLISH TECHNICAL SALES IN SOUTHERN CALIFORNIA

Danbury, CT - Amphenol RF is pleased to announce the addition of English Technical Sales as its Southern California manufacturer’s representative. English Technical Sales brings over 40 years of experience and an excellent history of delivering best in class engineering and technical expertise to secure print positions for world leading manufacturers. Their sales force focuses on responding to the evolving trends in the industry and are trained in the technical specificity of the product lines they support.

more ...