Analog Devices’ Wideband RF Mixers Simplify Design and Significantly Reduce Time to Market for Industrial Applications

Analog Devices, Inc. (ADI) today introduced a series of wideband, passive, in-phase quadrature RF mixers. Supporting the entire 2.5 to 42 GHz spectrum, the HMC819x mixers provide significant benefits compared to alternative discrete options available today and are ideal solutions for industrial applications such as test and measurement and defense electronics that require wideband support. Over 10 discrete components would be required to cover this same frequency range, as compared to what can be achieved with ADI’s three new devices without any compromise in performance. ADI’s HMC819x mixers are the industry’s only wideband solutions available in a standard SMT package, allowing them to be integrated efficiently in order to decrease overall design time and risk, while speeding time to market.

more ...

Harting - Cable Assemblies

The Heartinig's Cable assemblies designs includes overmoulded and standard solutions available, depending on the application. The housings are available in plastic, metallized plastic and metal.

more ...

Harting - Mini Coax connector system

The Heartinig's Cable assemblies designs includes overmoulded and standard solutions available, depending on the application. The housings are available in plastic, metallized plastic and metal.

more ...

Harting har-bus HM 6-row Technical characteristics

In comparison to the standard 5-row har-bus® HM series, this new 6-row version offers a significantly higher contact density, thus permitting applications where very high contact density is important. Typically, for a signal transmission of 1.5 Gbps it is possible to obtain 7.5 differential pairs per cm of card edge. For a signal transmission of 2.5 Gbps at least 5 differential pairs per cm of card edge can be obtained.

more ...

Harting PushPull Connectors COPPER, FOC AND POWER – IN THE SAME DESIGN

The PushPull connector housing is a function container with degree of protection IP 65 / IP 67 and is available in two standardized housing sizes. These containers are equipped with standard RJ45, FOC or power contacts for operation at 5 x 16 A, depending on application requirements. The PushPull connector can be delivered either as plastic, or as metal variant, depending on the installation environment.

more ...