New Vishay Intertechnology AEC-Q200 Qualified, Medium Voltage Thick Film Chip Resistors Save Space and Reduce Component Counts

MALVERN, Pa. — Jan. 17, 2018 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of AEC-Q200 qualified, medium voltage thick film chip resistors. Designed to save space and lower component counts in automotive and industrial applications, Vishay Techno CRMA series devices offer high working voltages up to 1415 V in five compact case sizes ranging from 1206 to 2512.

more ...

Vishay Intertechnology Extends Temperature Range of HOTcap® K…H Series Automotive Grade MLCCs to an Industry-High +200 °C

MALVERN, Pa. — Oct. 30, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today announced that the company has extended the operating temperature range of its HOTcap® K…H series of Automotive Grade, radial-leaded multilayer ceramic chip capacitors (MLCCs) to +200 °C — the industry's highest for Ceramic Class 2 through-hole devices. The Vishay BCcomponents leaded MLCCs are now approved for operation over a temperature range of -55 °C to +200 °C for 500 hours, and they provide unlimited operation to +175 °C. The devices combine their high temperature performance with a wide capacitance range from 100 pF to 1 μF and low capacitance tolerances as tight as ± 5 %.

more ...

Vishay Intertechnology Launches Industry-First High Frequency IHLP® Inductor Series, Boosting DC/DC Efficiency

MALVERN, Pa. — Sept. 14, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the first extended-frequency inductor in the low profile, high current IHLP® family. The new IHLP‑1616BZ-0H series features high frequency performance up to 10 MHz with the lowest losses of any inductor on the market for frequencies of 1 MHz and above. By using the IHLP-1616BZ-0H, designers can improve efficiency and potentially reduce the size of DC/DC converter circuitry.

more ...

Vishay Intertechnology RF MLCCs Offer Reliability and Design Flexibility With Industry's First Operating Temps to +200 °C in Small Cases

MALVERN, Pa. — Aug. 7, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the industry's first surface-mount multilayer ceramic chip capacitors (MLCCs) for high frequency RF and microwave applications to offer an operating temperature range to +200 °C. For telecom base stations and military communication systems, the Vishay Vitramon VJ HIFREQ HT series provides ultra high Q and low ESR in four compact case sizes.

more ...

Vishay Intertechnology RGB LED Provides Independent Control of Red, Green, and Blue Chips for Wide Color Range

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new high-brightness, tricolor LED optimized for interior automotive lighting, RGB displays, and backlighting. Featuring separate red, green, and blue LED chips inside the compact 3.5 mm by 2.8 mm by 1.45 mm PLCC-6 surface-mount package, the Vishay Semiconductors VLMRGB6112.. enables individual control of each chip, making it possible to realize every color within the color room defined by the gamut triangle area inside the CIE 1931 color space through color mixing.

more ...