Autotalks and STMicroelectronics Show World's First Mass-Market-Ready 2nd-Generation V2X Solution during CES 2018

Consumer Electronics Show, Las Vegas, Nevada – January 4, 2018 – Autotalks, the global leader in V2X (Vehicle to Everything) communication chipsets, and STMicroelectronics, a global semiconductor leader serving customers across the spectrum of electronics applications, are working together to save lives and improve mobility on the roads through the use of DSRC (Dedicated Short Range Communication) -based Vehicle-to-Everything (V2X) communications technology. The partners will highlight both Vehicle-to-Vehicle (V2V) and Vehicle-to-Infrastructure (V2I) use cases during CES® 2018 in Las Vegas.

more ...

Pulse LARSEN Antennas SourceBook Version 13

Pulse offers excellent value and outstanding quality products delivered from our high-volume production facilities. We offer a wide array of antennas covering 2G/ 3G/ 4G/5G , LTE, MiMo applications, WiFi, 2.4GHz, 5GHz, Zigbee, Bluetooth, GPS/ Glonass/ Beidou / Compass/ Galileo, any ISM frequency bands (169, 315, 433, 450, 868, 915, 2.4GHz), UHF, VHF, FM, DSRC, V2X, UWB and other applications.

more ...