Bourns Ultra-Low Capacitance TVS Diode Array for Gb Ethernet Ports

RIVERSIDE, Calif., August 8, 2017 - Bourns, Inc., a leading manufacturer and supplier of electronic components, today introduced a TVS diode array designed to provide effective surge protection in high-speed communication port and sensitive transceiver applications. The Bourns® Model CDDFN10-2574N TVS diode array features a DFN10 package that uses a flow-through layout to enable minimal impedance change, which is a critical requirement for high-speed ports such as Gigabit Ethernet (GbE). Furthermore, its ultra-low capacitance of only 1.7 picofarads minimizes signal degradation on each channel.

more ...

Vishay Intertechnology Bidirectional 1500 W PAR® TVS Offer High Power Density to Save Board Space and Lower Costs

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the industry's first bidirectional 1500 W surface-mount PAR® transient voltage suppressors (TVS) in the low-profile eSMP® SMPC (TO-277A) package. With their low height of 1.1 mm typical, devices in the TPCxxCA series offer a 52 % lower profile than TVS in the traditional SMC package while providing a 38 % smaller footprint to reduce total volume by 70 %. For designers, this high power density saves board space for lower system costs.

more ...

Precision 16V Op Amps from STMicroelectronics Eliminate Post-Assembly Trimming

STMicroelectronics has introduced the new TSX7 series of precision 16V op amps that combine very high accuracy with a wide operating-voltage range and excellent robustness. The low input-offset voltage, Common Mode Rejection Ratio (CMRR), and temperature drift eliminate any need for trimming or calibration in the assembled circuit while ensuring consistent performance over a wide automotive-grade temperature range from -40°C to 125°C.

more ...