New Vishay Intertechnology Rotational Absolute Magnetic Encoder Displacement Sensor: Higher Durability, Reliability Over Hall Effect Potentiometers

MALVERN, Pa. — Aug. 9, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new magnetic position sensor that delivers accuracy comparable to Hall effect devices while offering higher reliability and better durability. The one-time programmable (OTP) Vishay Sfernice RAME027 provides accuracy of ± 0.33 % at 25 °C in a small 27 mm form factor. Typical applications will include military and industrial joysticks, electrical actuators, machine tools, textile manufacturing, milling, and robotics.

more ...

HCS Series AEC-Q200 Qualified High Current Shunts

Stackpole’s popular HCS series is fully compliant with AEC-Q200. AEC-Q200 requires the resistors to have an operating temperature range of -55°C to +150°C and survive a wide range of electrical and mechanical stress tests. These tests include exposure to high temperatures, temperature cycling, high temperature operational life, biased humidity, ESD, board flex, and terminal strength. Components qualified to AEC-Q200 provide engineers additional assurance that they are designing in a robust and reliable component. In addition, the raised resistance element offers lower thermal resistance meaning lower PCB temperatures and easier implementation for high current usage.

more ...

Stackpole's 0603 X 4 Chip Arrays Now AEC-Q200 Qualified

Stackpole has completed AEC-Q200 testing for the RACF and RAVF series thick film chip resistor arrays in its most popular size, the 0603 by 4 resistors. Per AEC-Q200, these chip resistor arrays must have an operating temperature range of -55°C to +150°C and survive a wide range of electrical and mechanical stress tests including exposure to high temperatures, temperature cycling, high temperature operational life, biased humidity, ESD, board flex, and terminal strength. Components qualified to AEC-Q200 provide engineers additional assurance that they are designing in a robust and reliable component.

more ...

Analog Devices’ Silicon Switch Reduces Size and Power Consumption in Cellular Radio RF Front Ends

Analog Devices, Inc. (ADI) today introduced a high power (44 watts peak) single-pole, double-throw (SPDT) silicon switch that enables designers to reduce hardware size and bias power consumption in cellular radio systems. As the next generation of communications infrastructure trends toward higher data capacity, cellular radio front ends must scale down in size and provide faster speeds to meet the demands of increased data usage.

more ...