Cinemo, STMicroelectronics, and Valens Showcase Connected Car Infotainment Solutions at CES 2018

Las Vegas, Nevada, January 9, 2018 ¬¬¬– At CES® 2018, Cinemo, STMicroelectronics, and Valens are demonstrating an optimized in-vehicle infotainment multimedia system, empowered by Cinemo’s Distributed Playback™ in-vehicle media distribution system and enabled by Valens’ HDBaseT Automotive technology running on ST’s automotive Accordo5 infotainment processor and Telemaco3P telematics processor.

more ...

New Antenna PowerGuard Products Provide Reliable ESD Protection in Capacitance-Sensitive Applications

FOUNTAIN INN, S.C. (July 19, 2017) - AVX Corporation, a leading manufacturer and supplier of advanced passive components and interconnect solutions, has released the new Antenna PowerGuard Series varistors, an ultralow capacitance extension of its reliable AntennaGuard range with new voltage, capacitance, and energy ratings. Antenna PowerGuard Series varistors exhibit highcurrent and energy handling capabilities, low insertion loss, low leakage current, and unsurpassed reliability compared to diode options. These advantages, combined with AEC-Q200 qualification, bidirectional overvoltage protection, EMI/RFI attenuation, fast response times (<1nS), and multi-strike capabilities make the small SMT packaged series ideal for use in RF and optic circuit, sensor, high-speed and data line, antenna, radar, Bluetooth®, Ethernet, and other capacitance-sensitive applications across the automotive, industrial, and commercial markets.

more ...


TE Connectivity announces Sliver internal cabled interconnects

TE Connectivity (TE), a world leader in connectivity and sensors, today announced the launch of its new Sliver internal cabled interconnects, which provide one of the most flexible solutions in the market for making internal input/output (I/O) connections on the board. This new technology simplifies design and helps lower overall costs by eliminating the need for re-timers and costlier, lower-loss printed circuit board (PCB) materials, while reaching speeds up to 25 gigabits per second (Gbps) with the use of TE high speed cable.

more ...

Harting Circular Connectors and Application Integration

HARTING offers a portfolio of angled and straight M8, M12, Han® R 23 and 7/8” connectors which are attuned to meet all relevant automation requirements. The housings are available as plastic and as metal variant. In addition to the standard circular connectors for sensors/actuators, Harting is offering standardized circular connectors such as the M12 and Han-Max® variants to meet the special requirements of communication technology (Ethernet, Ethernet/IP, PROFINET, PROFIBUS, Devicenet and CAN).

more ...

HARTING M8 / M12 Circular Connectors

Standardized circular connectors with M8, M12 and 7/8“ thread are in widespread use in the installation of machines and systems. HARTING offers a portfolio of field-assembly angled and straight M8, M12 and 7/8” connectors which are attuned to meet all relevant automation requirements. The housings are available as plastic and as metal variant. In addition to the standard circular connectors for sensors/actuators, HARTING is offering

more ...