Stackpole's RV Series - Radial Leaded MOV's for General Purpose Overvoltage Protection

RALEIGH, NC (May 1, 2018) – Stackpole’s RV series of radial leaded metal oxide varistors is available in a wide range of disk sizes and working voltages designed for general purpose overvoltage protection. The RV series is UL1449 certified and offers disk sizes from 5mm up to 20mm with peak current ratings up to 18,000 amps and energy handling up to 792J. The RV series offers protection for electronics with operating voltages ranging from 14VDC to 1465VDC.

more ...

Stackpole's Radial Leaded MOV offers General Purpose Overvoltage Protection

RALEIGH, NC (June 1, 2017) – The RV Series from Stackpole is a radial leaded metal oxide varistors available in a wide range of disk sizes and working voltages designed for general purpose overvoltage protection. The RV Series is UL1449 certified and offers disk sizes from 5mm up to 20mm with peak current ratings up to 18,000 amps and energy handling up to 792J. The RV Series offers protection for electronics with operating voltages ranging from 14VDC to 1465VDC.

more ...