AVX Expands its 0805 High-Performance, Low-Pass LP Series Integrated Thin Film Filters by Elevenfold

FOUNTAIN INN, S.C. (January 24, 2018) - AVX Corporation, a leading manufacturer and supplier of passive components, interconnects, sensors, and control solutions, has added 11 new frequencies to its 0805 high-performance, low-pass LP Series integrated thin film (ITF) SMD filters. Now available in 700, 750, 780, 942, 1000, 1250, 1800, 1900, 2400, 2900, 3500, and 4000MHz variants, the 0805 filters are compact and low-profile - measuring just 2.03 x 1.55 x 0.80mm ±0.10mm (l x w x h) - and exhibit low insertion loss and extremely sharp roll-off ideally suited for a broad range of high-frequency wireless applications including: mobile communications systems, microcell and picocell base stations, satellite TV receivers, global positioning and vehicle location systems, and wireless LANs.

more ...

AVX Releases New Accu-L® Series Thin Film Chip Inductors for Automotive Signal & Power Applications

FOUNTAIN INN, S.C. (January 22, 2018) -AVX Corporation, a leading manufacturer and supplier of passive components, interconnects, sensors, and control solutions, has released a new series of thin film multilayer chip inductors especially designed to meet demanding performance specifications in automotive signal and power applications. Qualified to AEC-Q200, the new automotive grade Accu-L® Series inductors exhibit ultra-tight inductance tolerances down to ±0.05nH, in addition to: RF power capabilities, high Q, high self-resonant frequency (SRF), low DC resistance (Rdc), and outstanding high-frequency performance from 450MHz to 2,400MHz. Available in small, ruggedly constructed, low profile 0402 and 0805 chip sizes, the series also delivers exceptional intra-lot and lot-to-lot physical and electrical consistency that makes it ideal for use in automotive signal and power applications that require apex accuracy, including: matching networks and filters in vehicle-to-vehicle communications, infotainment, vehicle location, keyless entry, global positioning, and radar systems.

more ...