New Vishay Intertechnology Noise Suppressor Resistors Offer Increased Voltage Performance and Reliability

MALVERN, Pa. — Jan. 24, 2018 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of wirewound noise suppressor resistors that delivers improved voltage performance and reliability for automotive ignition systems in reciprocating engines. Vishay Dale NSR-HP series devices feature a coating that increases reliability by protecting the resistive element against moisture and mechanical shock while enabling high voltage performance to 45 kV and high operating temperatures to +200 °C. The resistors can withstand high voltage pulses at high frequencies and feature a dielectric withstand voltage of 1000 VAC.

more ...

Bourns Announces AEC-Q200-Compliant Low-Inductance, High Power Resistors

RIVERSIDE, Calif., January 16, 2018 - Bourns, Inc., a leading manufacturer and supplier of electronic components, today announced a new AEC-Q200-compliant, high power thick film resistor series. The Bourns® Model PWR247T-100 Series is offered in a compact TO-247 package. Engineered with a thick film resistive element on a white alumina ceramic substrate, the latest high-power resistors from Bourns deliver low inductance advantages. This element enables heat sink contact that is electrically isolated from the resistive element making the device able to absorb power up to 100 watts when properly mounted to a heat sink.

more ...

Vishay Intertechnology HI-TMP® Wet Tantalum Capacitors Offer Increased Reliability for Industrial and Oil Exploration Applications

MALVERN, Pa. — Jan. 15, 2018 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of HI-TMP® tantalum-cased, hermetically sealed wet tantalum capacitors with high temperature operation to +200 °C. Offering increased reliability for industrial and oil exploration applications, T34 series axial-leaded through-hole devices deliver increased mechanical shock and vibration withstand ability, along with longer life.

more ...

Bourns Releases New Sulfur-Resistant, AEC-Q200 Compliant Thick Film Chip Resistors

RIVERSIDE, Calif., November 20, 2017 - Bourns, Inc., a leading manufacturer and supplier of electronic components, today released two new series of thick film chip resistors that offer enhanced power ratings up to 2 W at 70 °C. The Bourns® Models CRMxxxxA and CRSxxxxA are sulfur-resistant and AEC-Q200 compliant making them well-suited for automotive driver assistant, information, entertainment and lighting applications, as well as commercial, automation, industrial, power supply and stepper-motor drive designs.

more ...

Vishay Intertechnology WSBS Power Metal Strip® Battery Shunt Resistors Improve Accuracy, Lower Costs, and Provide Support Against Vibration

MALVERN, Pa. — Oct. 23, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the new WSBS8518...M3 and WSBS8518...M4 36 W Power Metal Strip® battery shunt resistors featuring M3 and M4 tapped holes, respectively. With extremely low resistance values down to 50 µΩ in the 8518 case size, the Vishay Dale devices increase accuracy and lower costs compared with Hall Effect current sensing solutions, while their tapped holes aid in PCB mounting, provide extra support against vibration, and offer a location to attach voltage sense pins.

more ...

Bourns Introduces AEC-Q200 Qualified Power Inductor Products Offering Exceptionally Low Resistance, High Saturation Current

RIVERSIDE, Calif., October 5, 2016 - Bourns, Inc., a leading manufacturer and supplier of electronic components, today introduced three new series of AEC-Q200 qualified high current shielded power inductor products. The Bourns® Models PQ2614BLA, PQ2614BHA and PQ2617BHA are designed with a flat wire winding offering exceptionally low DC and AC resistance and high saturation current of over 100 A. The flat wirewound design also provides a compact, highly efficient inductance solution. These features make the new inductor products particularly well-suited for automotive power conversion applications as well as DC/DC converters, switch-mode power supplies and filtering applications in consumer, industrial, medical and communications electronics.

more ...

Vishay Intertechnology Launches Industry-First High Frequency IHLP® Inductor Series, Boosting DC/DC Efficiency

MALVERN, Pa. — Sept. 14, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the first extended-frequency inductor in the low profile, high current IHLP® family. The new IHLP‑1616BZ-0H series features high frequency performance up to 10 MHz with the lowest losses of any inductor on the market for frequencies of 1 MHz and above. By using the IHLP-1616BZ-0H, designers can improve efficiency and potentially reduce the size of DC/DC converter circuitry.

more ...


Vishay Intertechnology Extends OSOP Series of SMD Dual In-Line Thin Film Resistor Networks With New 16-Pin and 24-Pin Versions

MALVERN, Pa. — Aug. 2, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today announced that the company has extended its OSOP series of surface-mount dual in-line thin film resistor networks in the 25 mil pitch QSOP package with new 16-pin and 24-pin versions in accordance with JEDEC MO-137, variation AB and AE. Available in isolated, last pin common, and custom schematics, the Vishay Dale Thin Film networks feature tight ratio tolerances to ± 0.025 % and low TCR tracking of ± 5 ppm/°C to deliver higher precision than competing devices.

more ...

Vishay Intertechnology WSBS8518…40 Power Metal Strip® Battery Shunt Resistor Improves Accuracy, Provides Consistent Contact Location

MALVERN, Pa. — July 24, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today announced a new 36 W Power Metal Strip® battery shunt resistor featuring three sense pins in the 8518 case size. With extremely low resistance values down to 50 µΩ, the Vishay Dale WSBS8518...40 increases accuracy and lowers costs compared with Hall Effect current sensing solutions, while its sense pins assist in PCB mounting, provide consistent contact point location, and offer a connection to ground via the third sense pin.

more ...