SANYO DENKI Releases 97 × 33 mm Blower Industry’s leading airflow and static pressure

SANYO DENKI has developed and launched the San Ace B97 9BMC type 97 × 33 mm blower. It features the industry’s highest airflow and static pressure. It is suitable for servers, power supplies, printers, copy machines, air purifiers, house ventilation devices, and fuel cells. This fan also has the PWM control function as standard that enables to externally control the rotational speed of the fan.

more ...


SANYO DENKI Releases Ø175 mm × 69 mm Centrifugal Fan Industry’s leading airflow

SANYO DENKI CO., LTD. has developed and launched the San Ace C175 9TGA type Ø175 mm × 69 mm Centrifugal Fan. It features the industry’s highest airflow.*1 It is suitable for use in ICT equipment, large-scale inverters, refrigeration units, dust collectors, and air conditioners. It also has the PWM control function as standard that enables to externally control the rotational speed of the fan.

more ...