Vishay Intertechnology RF MLCCs Offer Reliability and Design Flexibility With Industry's First Operating Temps to +200 °C in Small Cases

MALVERN, Pa. — Aug. 7, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the industry's first surface-mount multilayer ceramic chip capacitors (MLCCs) for high frequency RF and microwave applications to offer an operating temperature range to +200 °C. For telecom base stations and military communication systems, the Vishay Vitramon VJ HIFREQ HT series provides ultra high Q and low ESR in four compact case sizes.

more ...

New Vishay Intertechnology TMBS® Rectifiers in MicroSMP Package Save Significant Space While Increasing Power Density and Improving Efficiency

MALVERN, Pa. — July 19, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today expanded its offering of surface-mount TMBS® Trench MOS Barrier Schottky rectifiers with 10 new 1 A and 2 A devices in the eSMP® series MicroSMP (DO-219AD) package. Providing space-saving alternatives to Schottky rectifiers in the SOD123W, the Vishay General Semiconductor devices feature reverse voltages from 45 V to 150 V and include the industry's first 2 A TMBS rectifiers in the MicroSMP to deliver forward voltage as low as 0.40 V.

more ...