Flameproof Power Film resistors from Stackpole

RALEIGH, NC (July 6, 2017) -- The RSPF from Stackpole is a power metal film thru-hole resistor designed for high power and pulse power applications. The RSPF Series is available in power ratings from 1/4 W up to 3W with 1% tolerance available. This series offers resistance values from 2.2 ohms up to 1Meg ohm, and the coating is flame proof per UL94V-0.

more ...

Bourns to Demonstrate 90% Efficient High Power Converter Suitable for Next-Generation Consumer Appliances and Motor Drives at PCIM 2017

Bourns, Inc., a leading manufacturer and supplier of electronic components, will showcase the company's extensive capabilities in high power, high frequency magnetics design, high power current sensing and circuit protection for consumer, automotive, industrial and communications applications at the PCIM Europe 2017 conference. Bourns engineered its broad line of high current shunt resistors, high power converters and custom transformer solutions to incorporate the extremely efficient technologies developers need to meet next-generation battery management system (BMS), smart switch and battery storage application requirements.

more ...