Vishay Intertechnology Three-Phase-Bridge Power Modules Deliver Efficiency and Reliability for Industrial Applications

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced three new series of three-phase-bridge power modules designed to increase efficiency and reliability for heavy-duty industrial-level applications. The Vishay Semiconductors VS-130MT...C, VS-160MT...C, and VS-300MT...C series deliver higher output current, blocking voltage, and surge current than previous-generation solutions while offering improved thermal resistance in the 5-terminal MTC package.

more ...

Vishay Intertechnology vPolyTan™ Low-ESR Polymer Capacitors Increase Volumetric Efficiency to Lower Component Counts

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of vPolyTan™ multi-anode polymer surface-mount chip capacitors that delivers increased volumetric efficiency for computing, telecom, and industrial applications. Combining polymer tantalum technology with Vishay's patented multi-array packaging (MAP), the T59 series delivers the industry's highest capacitance density while maintaining best-in-class ESR.

more ...

Pulse Electronics has a broad portfolio of 100Base-TX and 1000Base-T components for Industrial applications

Pulse Electronics is pleased to announce an expanded series of Industrial temperature range 100Base-TX and 1000Base-T Ethernet magnetics for Industrial applications. Pulse Electronics designs a wide range of Fast Ethernet and Gigabit Ethernet transformer modules for Industrial temperature range and safety Isolation. All parts meet IEEE802.3 and IEC/UL60950 standards, provide 1500Vrms breakdown, and common mode noise reduction within a single device. All datasheets and RoHS CoC are on the Pulse website and samples are available in distribution.

more ...


Murata Manufacturing - Efficient 250W baseplate cooled quarter-brick DC-DC converter

Murata is announcing a new development effort for Industrial Class DC-DC converter modules. The first in this series is a 250 Watt isolated DC-DC quarter-brick converter, the ICQ series from Murata Power Solutions. These highly efficient converters, typically 92%, are believed to be the only power modules on the market to offer 250 Watts of output power from a quarter-brick format with a 4:1 (9 to 36 VDC) Vin range.

more ...


High-Voltage Converter from STMicroelectronics Enables Ultra-Low-Consumption Power Supplies in Smart Home and Industrial Applications

STMicroelectronics has introduced a high-voltage power converter that allows designers to build an ultra-low-consumption, simple, and cost-effective SMPS (Switched-Mode Power Supply) with a 5V output voltage. Particularly suited for low-power applications in home appliances, building, lighting, and motion control, as well as small industrial and consumer applications, the VIPER01 operates directly from a rectified mains supply and integrates an 800V avalanche-rugged Power MOSFET with PWM (Pulse-Width Modulation) current-mode control and multiple protection circuits.

more ...

New Vishay Intertechnology Integrated UVA and UVB Light Sensor Features Filtron Technology for High Sensitivity

The Optoelectronics group of Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new integrated ultraviolet (UV) light sensor for the detection of UVA and UVB light intensity. Featuring Filtron technology for high UV sensitivity and linearity, the Vishay Semiconductors VEML6075 incorporates an IC with five sensitive areas and signal processing in a compact 2.0 mm by 1.25 mm by 1.0 mm surface-mount package while offering an I²C bus interface for simple operation. The device saves space and increases design flexibility by incorporating the circuitry needed for consumer, medical, and industrial applications in one compact unit.

more ...

Microchip Offers Lowest Profile 5A Power Module for Telecom, Industrial and SSD Applications

Microchip Technology Inc. (NASDAQ: MCHP), a leading provider of microcontroller, mixed-signal, analog and Flash-IP solutions, now offers an integrated switching power module designed specifically for height-constrained telecom, industrial and solid-state drive (SSD) applications. The new MIC45404 comes in a thermally enhanced package that incorporates inductors and passive components into a single, molded power converter.

more ...