HDM Series Economical Axial Leaded Resistors Offer Anti-Moisture Performance and 1% Tolerance

RALEIGH, NC (Mar. 28, 2018) – The HDM series from Stackpole is an axial leaded carbon film technology resistor with outstanding moisture withstanding capability. Axial leaded resistors that need to withstand high humidity typically require a metal glaze technology which is considerably more expensive. The HDM series can survive 100 hours in a pressure cooker at 120ºC, over 98% relative humidity and 2 atmosphere’s pressure while standard carbon film and metal film resistors would fail.

more ...

UHV Series Ultra-High Voltage Chip Resistor

RALEIGH, NC (Feb. 21, 2018) – The UHV series from Stackpole offers extremely high voltage ratings per package size. In addition, values of 500MΩ, 1GΩ, and 2GΩ are in stock in sizes from 2010 to 5020, which are ideal for use on the high voltage side of a high voltage divider network. Resistance range for the UHV series is from 100MΩ up to 10GΩ in TCR of 100 ppm and tolerances as low as 1%.

more ...


Stackpole Releases High Voltage Axial Leaded Resistors

RALEIGH, NC (December 7, 2017) -- Stackpole Electronics, Inc. announces the release of the HVAM series of high voltage axial leaded resistors. The HVAM deposition technology produces a non-inductive resistive element with high stability, low noise and high voltage ratings. Precision tolerances are available down to 0.1% with TCR as low as 50 ppm. Resistance values range from 500 Kohm to 10 Gohm, depending on resistor size and tolerance. Sizes and maximum working voltage ratings are as follows:

more ...

Stackpole's UHV Series Ultra High Voltage Chip Resistors

RALEIGH, NC (November 27, 2017) -- The UHV Series of ultra-high voltage chip resistors from Stackpole are now in stock in the most popular sizes and resistance values. Values of 500M, 1G, and 2G are in stock in sizes from 2010 to 5020. This enables designing and prototyping high voltage designs in far less time than usual

more ...

Stackpole Develops Ultra-high Voltage Chip Resistors

RALEIGH, NC (October 3, 2017) – Stackpole Electronics, Inc. announces the release of the UHV series of ultra-high voltage chip resistors. Resistance values from 100Megohm up to 10Gigohm are available in TCR as low as 100 ppm and tolerances as low as 1%. The UHV typically offers untrimmed resistive elements for 10% tolerances and wider which provide the best stability over life testing and extremely low VCR.

more ...

Vishay Intertechnology VY1 and VY2 Series Ceramic Disc Capacitors Now Extended by a Mini Size Series to Save Board Space and to Lower Costs

Vishay Intertechnology, Inc. (NYSE: VSH) today announced that its popular VY1 and VY2 series of AC line rated ceramic disc safety capacitors are now extended by a Mini Size Series with Y5V ceramic dielectrics. Featuring body diameters down to 7.5 mm, the Vishay BCcomponents VY1…Y5V and VY2…Y5V are designed to save space, lower costs, and increase reliability for Class X1 (760 VAC) / Y1 (500 VAC) and Class X1 (440 VAC) / Y2 (300 VAC) applications, respectively, in accordance with IEC 60384-14.4.

more ...

Vishay Intertechnology Bidirectional 1500 W PAR® TVS Offer High Power Density to Save Board Space and Lower Costs

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the industry's first bidirectional 1500 W surface-mount PAR® transient voltage suppressors (TVS) in the low-profile eSMP® SMPC (TO-277A) package. With their low height of 1.1 mm typical, devices in the TPCxxCA series offer a 52 % lower profile than TVS in the traditional SMC package while providing a 38 % smaller footprint to reduce total volume by 70 %. For designers, this high power density saves board space for lower system costs.

more ...