Vishay Intertechnology RF MLCCs Offer Reliability and Design Flexibility With Industry's First Operating Temps to +200 °C in Small Cases

MALVERN, Pa. — Aug. 7, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced the industry's first surface-mount multilayer ceramic chip capacitors (MLCCs) for high frequency RF and microwave applications to offer an operating temperature range to +200 °C. For telecom base stations and military communication systems, the Vishay Vitramon VJ HIFREQ HT series provides ultra high Q and low ESR in four compact case sizes.

more ...

AVX Releases New FHC1 & FHC2 Series Power Film Capacitors for EV/HEV Applications

AVX Corporation, a leading manufacturer and supplier of passive components and interconnect solutions, has released the new FHC1 and FHC2 Series power film capacitors, which were especially designed for electric and hybrid electric vehicle (EV/HEV) applications. Exhibiting high ripple current capabilities, extremely high dielectric strength in operating conditions up to 115°C, low inductance, low ESR, and a low thermal footprint, the new FHC Series capacitors deliver high-reliability performance that compliments and protects high-power-density inverter products.

more ...