Stackpole Thin Film Resistors AEC-Q200 Compliant Available in 0.01% Tolerance and 2ppm TCR

RALEIGH, NC (Jan. 24, 2018) – Stackpole’s RNCF is an AEC-Q200 compliant series of precision thin film chip resistors. The RNCF offers sizes from 0201 up to 2512, with a tolerance of 0.01% and TCR of 2 ppm available for a select value range for sizes from 0402 through 2512. This exceptional performance makes the RNCF ideal for precision applications such as instrumentation, medical applications and monitoring, precision controls, avionics, telecom, industrial controls, as well as test and measurement equipment.

more ...

Bourns Announces AEC-Q200-Compliant Low-Inductance, High Power Resistors

RIVERSIDE, Calif., January 16, 2018 - Bourns, Inc., a leading manufacturer and supplier of electronic components, today announced a new AEC-Q200-compliant, high power thick film resistor series. The Bourns® Model PWR247T-100 Series is offered in a compact TO-247 package. Engineered with a thick film resistive element on a white alumina ceramic substrate, the latest high-power resistors from Bourns deliver low inductance advantages. This element enables heat sink contact that is electrically isolated from the resistive element making the device able to absorb power up to 100 watts when properly mounted to a heat sink.

more ...

Vishay Intertechnology WSHP2818 Automotive Grade Power Metal Strip® Resistor Saves PCB Space and Reduces Component Counts

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new Automotive Grade Power Metal Strip® resistor that delivers a high 10 W power rating in the compact 2818 case size. By providing the high power capability of larger resistors in a smaller footprint, the Vishay Dale WSHP2818 is designed to save space and reduce component counts in automotive, industrial, consumer, and computer applications while offering a surface-mount alternative to leaded resistors.

more ...