High Voltage Precision Chip Resistors from Stackpole

RALEIGH, NC (March 22, 2018) -- The HVC series from Stackpole is a thick film surface mount chip resistor series designed for high voltage handling and high resistance values. The HVC has low VCR, TCR available down to 25 ppm, and tolerances as low as 0.1%. Voltage ratings for the HVC are as follows:

more ...

Stackpole Releases High Voltage Axial Leaded Resistor Series

RALEIGH, NC (March 14, 2018) – Stackpole announces the release of the HVAM series, an axial leaded series of precision resistors designed for high voltage handling and high resistance values. The HVAM offers resistance values from 500K ohms to 10G ohms depending on size and tolerance. The proprietary fine film of the HVAM enables tolerances down to 0.1% and TCR as low as ±50 ppm while offering exceptionally high voltage ratings as follows:

more ...

New Vishay Intertechnology Miniaturized Gate Drive Transformers in Planar Package Save Space Over Traditional Winding Technology

MALVERN, Pa. — March 7, 2018 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of miniaturized gate drive transformers designed to save space in high power military and aerospace, industrial, and medical applications. Featuring a compact 20.57 mm by 18.42 mm planar package with a low 11.43 mm profile, Vishay Custom Magnetics' MGDT series devices offer low losses and 8 mm minimum creepage and clearance.

more ...

UHV Series Ultra-High Voltage Chip Resistor

RALEIGH, NC (Feb. 21, 2018) – The UHV series from Stackpole offers extremely high voltage ratings per package size. In addition, values of 500MΩ, 1GΩ, and 2GΩ are in stock in sizes from 2010 to 5020, which are ideal for use on the high voltage side of a high voltage divider network. Resistance range for the UHV series is from 100MΩ up to 10GΩ in TCR of 100 ppm and tolerances as low as 1%.

more ...

Stackpole Thin Film Resistors AEC-Q200 Compliant Available in 0.01% Tolerance and 2ppm TCR

RALEIGH, NC (Jan. 24, 2018) – Stackpole’s RNCF is an AEC-Q200 compliant series of precision thin film chip resistors. The RNCF offers sizes from 0201 up to 2512, with a tolerance of 0.01% and TCR of 2 ppm available for a select value range for sizes from 0402 through 2512. This exceptional performance makes the RNCF ideal for precision applications such as instrumentation, medical applications and monitoring, precision controls, avionics, telecom, industrial controls, as well as test and measurement equipment.

more ...

Stackpole Releases High Voltage Axial Leaded Resistors

RALEIGH, NC (December 7, 2017) -- Stackpole Electronics, Inc. announces the release of the HVAM series of high voltage axial leaded resistors. The HVAM deposition technology produces a non-inductive resistive element with high stability, low noise and high voltage ratings. Precision tolerances are available down to 0.1% with TCR as low as 50 ppm. Resistance values range from 500 Kohm to 10 Gohm, depending on resistor size and tolerance. Sizes and maximum working voltage ratings are as follows:

more ...

24/7 Stable Performance as Tough Challenge in IoT Generation

The demand for small form factors for space-constrained embedded application is increasing rapidly. In response to this requirement, DFI gladly introduces you to ultra-small size products which includes industrial motherboards and system-on-modules based on the new generation Intel® Atom™ processor E3900 series (code name: Apollo Lake). Compared to the last generation Atom (N3700 Series), the brand new DFI product family supports harsh environments and narrow space operations with 30% higher performance and impressively optimized energy efficiency. These products are ideally designed for IoT, automation, transportation, and medical applications.

more ...

AVX Releases New MM Series Medical Grade MLCCs

AVX Corporation, a leading manufacturer and supplier of passive components and interconnect solutions, has released the new MM Series multilayer ceramic capacitors (MLCCs) for medical applications. Designed for use in medical devices that require significantly less parametric flexibility than commercial capacitors offer, but stop short of demanding the exceptionally stringent features of fully qualified medical capacitors, the new MM Series MLCCs provide medical device manufacturers with extremely consistent, cost-competitive solutions that have the design and change controls necessary to achieve FDA approvals. To further mitigate the risks already addressed by the defined designs, materials, processes, and manufacturing facilities regulated by medical design and change controls, MM Series MLCCs also undergo internal reliability qualification, enhanced lot acceptance testing (LAT), and 100% inspection.

more ...


HVC Series of High Voltage Resistors Offer Higher Working Voltages

The HVC Series from Stackpole is a thick film surface mount chip resistor series designed for high voltage handling and high resistance value. The working voltages for several chip sizes have now been improved: the 1206 size now is rated at 1500 volts, the 2010 is now 2000 volts, and the 2512 is now 3000 volts. In addition to these outstanding high working voltage ratings, the HVC Series has low VCR, TCR available down to 25 ppm, and tolerances as low as 0.1%.

more ...