High Voltage Precision Chip Resistors from Stackpole

RALEIGH, NC (March 22, 2018) -- The HVC series from Stackpole is a thick film surface mount chip resistor series designed for high voltage handling and high resistance values. The HVC has low VCR, TCR available down to 25 ppm, and tolerances as low as 0.1%. Voltage ratings for the HVC are as follows:

more ...

Stackpole Thin Film Resistors AEC-Q200 Compliant Available in 0.01% Tolerance and 2ppm TCR

RALEIGH, NC (Jan. 24, 2018) – Stackpole’s RNCF is an AEC-Q200 compliant series of precision thin film chip resistors. The RNCF offers sizes from 0201 up to 2512, with a tolerance of 0.01% and TCR of 2 ppm available for a select value range for sizes from 0402 through 2512. This exceptional performance makes the RNCF ideal for precision applications such as instrumentation, medical applications and monitoring, precision controls, avionics, telecom, industrial controls, as well as test and measurement equipment.

more ...

ASR/ASRM Series for High Voltage Pulse Applications

RALEIGH, NC (Oct. 17 , 2017) – Stackpole’s ASR / ASRM series anti-surge thru-hole resistors offer high voltage pulse handling and defined pulse power characteristics. From the ASRM14 1/4W size rated at 500V to the ASRM1 1W and ASRM2 2W both rated at 4KV, this series is a great choice for high voltage applications requiring a robust cost effective axial leaded resistor. In addition, this series offers pulse voltage handling ranging from 2KV for the ASRM14 to 10KV for the ASRM1 and ASRM2.

more ...