RNCS Kits for Prototyping Precision Anti-Moisture Applications

RALEIGH, NC (Oct. 17, 2017) – Stackpole Electronics, Inc. offers engineering sample kits for their popular RNCS series of anti-moisture thin film chip resistors. The KIT - RNCS0603BKE offers 20 pieces each of the 45 most popular 0603 values ranging from 49.9 ohms up to 249K in 0.1% tolerance and 25 ppm TCR. The KIT - RNCS0805BKE offers 20 pieces each of the 47 most popular 0805 size values from 10 ohms to 499K also in 0.1% tolerance and 25 ppm TCR. Parts are packaged in cut tape and provided in a compact binder for convenience.

more ...

Vishay Intertechnology IR Receivers in TVCastSMD Package Offer High Remote Control Performance for Flat-Panel TVs and Monitors

MALVERN, Pa. — June 12, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today broadened its optoelectronics portfolio with the introduction of two new series of miniature infrared (IR) receiver modules for IR remote control applications in flat-panel TVs and monitors. For front mounting in the tight 3 mm frames of these products, Vishay Semiconductors' TSOP39xxxTR1 and TSOP59xxxTR1 series devices are the industry's first to be offered in the TVCastSMD side-view, winged, surface-mount package with an ultra low height of 2.6 mm.

more ...

Bourns New Bridge Rectifier Diode Series Offers Industry-Leading Capabilities Enabling More Power-Efficient Designs

Bourns, Inc., a leading manufacturer and supplier of electronic components, today announced five new bridge rectifier product series designed for power and Switch-Mode Power Supply (SMPS) applications. The newly released products come in ultra-low profile packages of 1.0 mm to 1.4 mm making them well-suited for use in high-density board designs, and also for mounting onto the bottom side of Printed Circuit Board Assemblies (PCBAs) where necessary.

more ...