Stackpole's RV Series - Radial Leaded MOV's for General Purpose Overvoltage Protection

RALEIGH, NC (May 1, 2018) – Stackpole’s RV series of radial leaded metal oxide varistors is available in a wide range of disk sizes and working voltages designed for general purpose overvoltage protection. The RV series is UL1449 certified and offers disk sizes from 5mm up to 20mm with peak current ratings up to 18,000 amps and energy handling up to 792J. The RV series offers protection for electronics with operating voltages ranging from 14VDC to 1465VDC.

more ...

Stackpole's Radial Leaded MOV offers General Purpose Overvoltage Protection

RALEIGH, NC (June 1, 2017) – The RV Series from Stackpole is a radial leaded metal oxide varistors available in a wide range of disk sizes and working voltages designed for general purpose overvoltage protection. The RV Series is UL1449 certified and offers disk sizes from 5mm up to 20mm with peak current ratings up to 18,000 amps and energy handling up to 792J. The RV Series offers protection for electronics with operating voltages ranging from 14VDC to 1465VDC.

more ...

Vishay Intertechnology's T58 Series of vPolyTan™ Polymer SMD Chip Capacitors Named 2016 EE Times and EDN ACE Award Finalist

Vishay Intertechnology, Inc. (NYSE: VSH) today announced that the company's T58 series of vPolyTan™ polymer surface-mount chip capacitors has been named a UBM 2016 EE Times and EDN ACE Award finalist in the Ultimate Products: Passives, Interconnects, and Electromechanical category. Designed to deliver increased volumetric efficiency for handheld consumer electronics, T58 series devices combine polymer tantalum technology with Vishay's high-efficiency MicroTan® packaging to achieve industry-best capacitance-voltage ratings in six molded case codes, including 47µF-6.3V in the compact M0 (1608-10) case and 220µF-10V and 330µF-6.3V in the BB (3528-20).

more ...