AVX Releases A New Series of Tall Board-to-Board Stacker Connectors

FOUNTAIN INN, S.C. (January 25, 2018) - AVX Corporation, a leading manufacturer and supplier of passive components, interconnects, sensors, and control solutions, has released a new series of tall board-to-board stacker connectors. The new 00-9148 Series tall stacker connectors are cost-effective, reliable, and robust; exhibit excellent resistance to shock and vibration; and help reduce tolerance accumulation in a variety of demanding applications across the automotive, consumer, medical, and industrial markets. The single-piece connectors also reduce assembly time and shorten BOM lists, and feature a double-row design with an 8mm (±0.2mm) board-stacking height, a 1mm pitch, and eight positions, each rated for 1A continuous current.

more ...

AVX Releases New 2mm-Pitch Right Angle Board-to-Board Battery Connectors

AVX Corporation, a leading manufacturer and supplier of passive components and interconnect solutions, has released the new 9155-700 Series 2mm-pitch right angle board-to-board battery connectors, which are rated for 125VAC, up to 2A, and 5,000-cycle durability. Designed to provide miniaturized, mechanically stable, high-integrity connections in harsh environment applications subject to high shock and vibration, including: handheld and portable devices that require dock or cradle charging, patient monitoring devices and other portable medical electronics, industrial programming modules, point of sale (POS) terminals, and a broad range of IoT devices, the new 9155-700 Series connectors feature a compact design with a 4mm connector height, a stable contact point 2.1mm above the PCB, robust and reliable gold-plated beryllium copper (BeCu) contacts, two SMT anchor brackets, and optional plastic locating bosses.

more ...