Vishay Intertechnology Dual DPDT / Quad SPDT Analog Switch Saves Space and Improves Signal Integrity

MALVERN, Pa. — May 17, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new dual DPDT / quad SPDT analog switch featuring low resistance of 0.37 Ω at 2.7 V in the compact 2.6 mm by 1.8 mm by 0.55 mm miniQFN16 package. Ideal for both analog and digital signal switching in space-constrained consumer, medical, and industrial applications, the Vishay Siliconix DG2788A delivers improved resistance flatness, signal integrity, parasitic capacitance, and bandwidth.

more ...

Gecko Microcontrollers Get a Big Boost in Security, Memory and Peripherals

Silicon Labs (NASDAQ: SLAB) continues to enhance the EFM32 Gecko microcontroller (MCU) family to meet the needs of embedded developers designing the next generation of secure, sophisticated IoT devices. Using Silicon Labs’ new Jade and Pearl Gecko MCUs, developers can easily add touch-control interfaces, powerful security capabilities and multiple low-power sensors to IoT devices. The new MCUs are optimized for high performance, low-energy applications and support over-the-air (OTA) updates to deployed end products.

more ...