AVX Releases A New Series of Tall Board-to-Board Stacker Connectors

FOUNTAIN INN, S.C. (January 25, 2018) - AVX Corporation, a leading manufacturer and supplier of passive components, interconnects, sensors, and control solutions, has released a new series of tall board-to-board stacker connectors. The new 00-9148 Series tall stacker connectors are cost-effective, reliable, and robust; exhibit excellent resistance to shock and vibration; and help reduce tolerance accumulation in a variety of demanding applications across the automotive, consumer, medical, and industrial markets. The single-piece connectors also reduce assembly time and shorten BOM lists, and feature a double-row design with an 8mm (±0.2mm) board-stacking height, a 1mm pitch, and eight positions, each rated for 1A continuous current.

more ...

Stackpole Develops Axial Leaded Metal Glaze Resistors for 0.25W to 3W Applications

The MG / MGM Series from Stackpole is a high voltage thru hole resistor product with resistance values from 1KΩ up to 1GΩ. The metal glaze element provides working voltages ranging from 1600V up to 7000V, tolerances as low as 1% and 100 ppm/ºC TCR. This makes the MG / MGM Series ideal for all applications requiring good voltage handling, pulse handling, and moisture resistance including industrial power supplies and controls, motor controls, security systems, white goods, portable medical equipment, and welding equipment.

more ...