Stackpole Thin Film Resistors AEC-Q200 Compliant Available in 0.01% Tolerance and 2ppm TCR

RALEIGH, NC (Jan. 24, 2018) – Stackpole’s RNCF is an AEC-Q200 compliant series of precision thin film chip resistors. The RNCF offers sizes from 0201 up to 2512, with a tolerance of 0.01% and TCR of 2 ppm available for a select value range for sizes from 0402 through 2512. This exceptional performance makes the RNCF ideal for precision applications such as instrumentation, medical applications and monitoring, precision controls, avionics, telecom, industrial controls, as well as test and measurement equipment.

more ...

RNCF Series Precision Thin Film Chip Resistor

Stackpole recently expanded the resistance value ranges of the 0201 chip size of the RNCF Series of precision thin film chip resistors. Resistance values from 49.9 ohm to 33K ohm are now available in tolerances as tight as 0.5% and TCR as low as 25 ppm. With the proliferation of consumer electronics and the desire for smaller, lighter and more portable devices, the 0201 chip size is often necessary. This expansion allows for increased precision for electronics such as instrumentation, test equipment, precision controls, diagnostic equipment, and medical electronics.

more ...

Stackpole Expands Small Size Precision Chip Resistor Values

The RNCF Series from Stackpole is a precision thin film chip resistor series capable of achieving tolerances as tight as 0.01% and TCR as low as 2 ppm/ºC. Stackpole recently expanded the resistance value range for the 0402 chip size for all tolerances to offer values from 49.9Ω up to 20KΩ.

more ...