Vishay Intertechnology Extends OSOP Series of SMD Dual In-Line Thin Film Resistor Networks With New 16-Pin and 24-Pin Versions

MALVERN, Pa. — Aug. 2, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today announced that the company has extended its OSOP series of surface-mount dual in-line thin film resistor networks in the 25 mil pitch QSOP package with new 16-pin and 24-pin versions in accordance with JEDEC MO-137, variation AB and AE. Available in isolated, last pin common, and custom schematics, the Vishay Dale Thin Film networks feature tight ratio tolerances to ± 0.025 % and low TCR tracking of ± 5 ppm/°C to deliver higher precision than competing devices.

more ...

Artesyn Announces New Cost-Effective, Long Life DIN Rail Power Supplies for Industrial Applications

Artesyn Embedded Technologies today announced the ADNB series, a cost-effective addition to its DIN rail power supply family, that offers high efficiency, reliability and long life for a wide range of industrial applications. With power ratings of 40, 60 and 96 W, the new ADNB series is ideal for applications such as machine control, semiconductor fabrication, conveyor/material handling, process control, test and measurement equipment, and vending/gaming machines.

more ...