Stackpole's RV Series - Radial Leaded MOV's for General Purpose Overvoltage Protection

RALEIGH, NC (May 1, 2018) – Stackpole’s RV series of radial leaded metal oxide varistors is available in a wide range of disk sizes and working voltages designed for general purpose overvoltage protection. The RV series is UL1449 certified and offers disk sizes from 5mm up to 20mm with peak current ratings up to 18,000 amps and energy handling up to 792J. The RV series offers protection for electronics with operating voltages ranging from 14VDC to 1465VDC.

more ...

Stackpole's Radial Leaded MOVs for a Wide Range of Applications

RALEIGH, NC (September 20, 2017) -- Stackpole's RV Series of radial leaded metal oxide varistors are in stock in a wide range of sizes and working voltages. The RV Series is UL1449 certified and is available in sizes from 5mm up to 20mm with peak current ratings up to 18,000 amps and energy handling up to 792J. The RV Series offers over voltage protection for electronics with operating voltages ranging from 14VDC to 1465VDC.

more ...