AVX is Showcasing High-Temperature Capacitor Solutions at HiTEC 2018

FOUNTAIN INN, S.C. (April 27, 2018) - AVX Corporation, a leading manufacturer and supplier of advanced electronic components and interconnect, sensor, control, and antenna solutions, is showcasing its portfolio of high-temperature capacitor solutions during the exposition portion of the International Microelectronics Assembly and Packaging Society's (IMAPS') International Conference on High Temperature Electronics (HiTEC 2018), which will take place May 8-10 in Albuquerque, New Mexico, and is widely recognized as the industry's premier biennial technical conference dedicated to the advancement of high-temperature electronics research and applications.

more ...

Vishay Intertechnology Extends Temperature Range of HOTcap® K…H Series Automotive Grade MLCCs to an Industry-High +200 °C

MALVERN, Pa. — Oct. 30, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today announced that the company has extended the operating temperature range of its HOTcap® K…H series of Automotive Grade, radial-leaded multilayer ceramic chip capacitors (MLCCs) to +200 °C — the industry's highest for Ceramic Class 2 through-hole devices. The Vishay BCcomponents leaded MLCCs are now approved for operation over a temperature range of -55 °C to +200 °C for 500 hours, and they provide unlimited operation to +175 °C. The devices combine their high temperature performance with a wide capacitance range from 100 pF to 1 μF and low capacitance tolerances as tight as ± 5 %.

more ...