Vishay Intertechnology's T59 Series of vPolyTan™ Low ESR Polymer Capacitors Named as 2017 ACE Awards Finalist

MALVERN, Pa. — Nov. 30, 2017 — Vishay Intertechnology, Inc. (NYSE: VSH) today announced that its T59 series of vPolyTan™ multi-anode polymer surface-mount chip capacitors has been chosen as a 2017 ACE (Annual Creativity in Electronics) Awards finalist. The awards program, sponsored by EE Times and EDN magazine, recognizes "the best of the best in today's electronics industry, including the hottest new products, start-up companies, design teams, executives, and more." In the category of Passive, Interconnects and Electromechanical, the T59 series was selected as one of three finalists.

more ...

Vishay Intertechnology RCWH Thick Film Chip Resistors Deliver Power of 0.33 W in 0805 Size to Save Space, Reduce Component Counts and Costs

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of thick film surface-mount wraparound chip resistors with high power ratings of 0.33 W in the compact 0805 case size. Offering a power density over 2.5x higher than standard devices in this footprint, Vishay Dale RCWH series resistors are designed to save space and reduce component counts in telecommunications, computer, industrial, and consumer applications.

more ...

Vishay Intertechnology Four-Terminal Snap-in Aluminum Electrolytic Capacitors Reduce Component Counts, Lower Costs, and Increase Stability

Vishay Intertechnology, Inc. (NYSE: VSH) today introduced a new series of 400 V and 450 V snap-in, four-terminal aluminum electrolytic capacitors with improved ripple current capability at an ambient temperature of 105°C in 15 large case sizes. Designed for power supplies and industrial and home appliance inverters, the Vishay BCcomponents 299 PHL-4TSI series reduces component counts and lowers costs while increasing mechanical stability and end-product lifetimes.

more ...